TIDA-00570, High Speed DLP Sub-system for Industrial 3D Printing and Digital Lithography Reference Design
使用 Texas Instruments 的 DLP9000 的参考设计
Image
1 / 19
依据最终产品
- Industrial
- Medical and Healthcare
- Portable Instrumentation
- Security
- Telecom System
说明
- TIDA-00570, High Speed DLP Sub-system Reference Design provides system-level DLP development board designs for industrial Digital Lithography and 3D Printing applications that require high resolution, superior speed and production reliability. The system design offers maximum throughput by integrating the highest resolution DLP digital Micro-mirror device, DLP9000X and the fastest digital controller, DLPC910. With more than 4 million Micro-mirrors (WQXGA resolution), this combination enables continual streaming data rates greater than 60 Giga-bits per second (Gbps). The DLPC910 digital controller also offers designers advanced pixel control with random row addressing in addition to full frame input. This added flexibility enables diverse architectures for industrial, medical, security, telecom and instrumentation applications
主要特色
-
Display Type0.90" WQXGA DMD DLP Display
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
90HBW08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 买入 | |
|
SN74AUP1G06DCKT | Texas Instruments | Buffers and Line Drivers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74AUP1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74AVC4T774PWR-245573301 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
GT11MSCBE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R | 买入 | |
|
SN74AUP1G07DCKR-870868208 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 买入 | |
|
DSC1001DI1-060.0000 | Microchip Technology | MEMS Oscillators | Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 | 买入 | |
|
INA210BIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 买入 | |
|
DSC1001CI1-050.0000 | Microchip Technology | MEMS Oscillators | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 | 买入 | |
|
TL7712ACDR | Texas Instruments | Supervisory Circuits | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R | 买入 | |
|
SN74AUP1G07DCKR-203169503 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 买入 | |
|
TPS3838K33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 买入 |