TIDA-00601, Multi-phase Energy Measurement with Isolated Shunt Sensors Reference Design
使用 Texas Instruments 的 ISO7421D 的参考设计
Image
1 / 6
依据最终产品
- Metering
- Power Grid Monitor
- Street LED Lighting
说明
- TIDA-00601, Multi-phase Energy Measurement with Isolated Shunt Sensors Reference Design. The TIDA-00601 design implements a Class 0.5% three-phase energy measurement system with isolated shunt sensors. The isolation is achieved through the use of isolated delta-sigma modulators that have output circuitry capacitive isolated from input circuitry. An energy measurement SoC takes the different bit-streams from the isolated modulators and uses its on-board digital filters to produce ADC sample readings. The energy measurement SoC is also used for sensing voltages, calculating metrology parameter values, driving the board's LCD and communication to a PC GUI via the board's isolated RS-232 circuitry
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AMC1304M05DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 买入 | |
|
MSP430F67641IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
AMC1304M05QDWQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC Tube | 买入 | |
|
AMC1304M05DWR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC T/R | 买入 | |
|
AMC1304M05QDWRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC T/R | 买入 | |
|
ISO7420D | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube | 买入 | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 买入 | |
|
MSP430F67641IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
TRS3232EQPWRQ1 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
ISO7421D | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube | 买入 |