TIDA-00605, Altera Cyclone IV FPGA Power Reference Design with TPS65023 Battery Management
使用 Texas Instruments 的 TPS65023RSB 的参考设计
Image
1 / 4
依据最终产品
- Factory Automation
- Industrial
- Motor Control
- Smart Grid
- Solar Power Inverter
说明
- TIDA-00605, Altera Cyclone IV FPGA Power Reference Design with TPS65023. This TPS65023-based reference design is a compact, integrated power solution for Altera Cyclone IV SoC (out of the Cyclone series family of products). This design showcases TPS65023 as an all-in-one IC used to supply the rails needed for powering the Cyclone IV SoC. The TPS65023 offers simple, flexible output voltages and sequencing. The voltages on the DC/DC Converters can be set through software or via external resistor divider. This power management IC has a input range from 2.5 - 6V and can be run from a single 5V supply or from a single cell Li-Ion battery. This design has been tested and verified for industrial applications
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage1.5 to 6.5 V
-
Output Voltage1.2|1.2|1.8|2.5|3.3 V
-
Number of Battery Cells1