TIDA-00618.1, 8.5W Dual Output (5V/12V) Universal Input AC/DC Isolated Flyback Reference Design with PSR
使用 Texas Instruments 的 UCC28911D 的参考设计
Image
1 / 2
依据最终产品
- AC to DC Charger
- Adapter
- Building Automation
- Home Automation
- LED Lighting
- Power Meter
- Smart Plugs
说明
- TIDA-00618.1, 8.5W Dual Output (5V/12V) Universal Input AC/DC Isolated Flyback Reference Design with PSR. The TIDA-00618 reference design is a Primary Side Regulation switcher which provides isolated dual outputs, 5V and 12V rails, with DC stacking of the second Aries to provide output voltage regulation that is equivalent to Optocoupler based solution. Low system parts count and built in advanced protection features result in a cost-effective solution with an average efficiency of nearly 75% at 230V
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current0.5 A
-
Output Power2.5 W
-
Efficiency75 %
-
TopologyFlyback- DCM