TIDA-00637, Level 1/2 Electric Vehicle Service Equipment Reference Design
使用 Texas Instruments 的 OPA171AIDBVT 的参考设计
Image
1 / 3
依据最终产品
- E-Vehicle
说明
- TIDA-00637, Level 1/2 Electric Vehicle Service Equipment Reference Design. This verified Design provides the foundation that you need to implement a J1772 compliant Level 1/2 electric vehicle service equipment. It showcases safe failure modes using peripheral drivers along with integrated fault checking. It has a configurable power delivery control and implements self-metering to ensure maximum power delivery to the electric vehicle (EV)
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPL7407LPWR | Texas Instruments | Peripheral Drivers | Pref DRVR 7 1.8V to 5V 16-Pin TSSOP T/R | 买入 | |
|
TCLT1600 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R | 买入 | |
|
24C02C/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube | 买入 | |
|
LM7321MAX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R | 买入 | |
|
TPS62063DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 3.3V 1.6A 8-Pin WSON EP T/R | 买入 | |
|
MSP430F6736IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
LM7321MAX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R | 买入 | |
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 买入 | |
|
OPA171AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 |