TIDA-00656, 24V, 50W BLDC Motor Sinusoidal Drive Reference Design for Air Purifier Fans
使用 Texas Instruments 的 DRV10983PWP 的参考设计
Image
1 / 3
依据最终产品
- Air Conditioning
- Air Purifiers
说明
- TIDA-00656, Reference Design is a cost-effective, small form-factor (SFF), three-phase sinusoidal motor drive for brushless DC (BLDC) motor up to a power of 50W at 24V. The board accepts 24V at the input and provides three motor outputs to drive the BLDC motor sinusoidally. By using a microcontroller (MCU), in this case the MSP430G2303, the speed loop is closed externally after accepting the speed command over IR (infra-red) sensor
主要特色
-
Motor TypeDC Motor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430G2303IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 买入 | |
|
DRV10983PWP | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 24V 24-Pin HTSSOP EP Tube | 买入 |