TIDA-00714, USB Type-C/USB PD Controller Power Switch/High Speed Multiplexer Reference Design
使用 Texas Instruments 的 TPS65982AAZQZR 的参考设计
Image
1 / 6
说明
- TIDA-00714, USB Type-C/USB PD Controller Power Switch/High Speed Multiplexer Reference Design. The TIDA-00714 Design is a complete TPS65982 based reference design for USB Type-C and Power Delivery applications. It allows the user to develop various power profiles and alternate modes such as DisplayPort and debug existing USB Type-C and Power Delivery systems
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
W25Q80DVSNIG | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube | 买入 | |
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
W25Q80DVSNIG/TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube | 买入 | |
|
W25Q80DVSNIG/TUBE | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube | 买入 | |
|
W25Q80DVSNIG/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC N Tube | 买入 |