TIDA-00717, 16-Cell EV/HEV Integrated Battery Monitor and Protector with Passive Balancing Reference Design
使用 Texas Instruments 的 BQ76PL455ATPFCRQ1 的参考设计
Image
1 / 6
依据最终产品
- Battery Management
- E-Bike
- Scooter
说明
- TIDA-00717, 16-Cell EV/HEV Integrated Battery Monitor and Protector with Passive Balancing Reference Design. Stackable monitor and protector for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. Each bq76PL455A-Q1 EVM can manage 8 to 16 cells (12V min) for Li-ion battery applications. Up to 16 bq76PL455A-Q1 EVM modules can be stacked. The system provides fast cell balancing, diagnostics and module to controller communication. Independent protection circuitry is also integrated
主要特色
-
Number of Battery Cells16
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CHS-04TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 买入 | |
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | 买入 | |
|
BQ76PL455ATPFCRQ1 | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring 5mA 80-Pin TQFP T/R Automotive AEC-Q100 | 买入 |