TIDA-00718, Small Size, Low Noise and High PSRR Power Reference Design for CMOS Image Sensors
使用 Texas Instruments 的 LM3281YFQR 的参考设计
Image
1 / 3
依据最终产品
- Factory Automation
- IP Camera
- Machine Vision
- Security CCTV
- Video Doorbell
- Web Camera
说明
- TIDA-00718, Small Size, Low Noise and High PSRR Power Reference Design for CMOS Image Sensors. The TIDA-00718 reference design provides a small size and high input voltage ripple rejection power supply to provide a stable and clean voltage source for CMOS image sensors. In this design a main power rail of 5V from battery, Power over Ethernet (PoE) or DC adaptor is regulated down to three voltage rails: 3.3V, 1.8V and 1.2V. This solution can be utilized in consumer electronics and commercial applications as IP Network Cameras, Analog Security Camera, Video Doorbell, Internet webcam and many more
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 5.5 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current0.25@1.2V|0.25@1.8V|1.2@3.3V A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP5907SNX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 4-Pin X2SON EP T/R | 买入 | |
|
LP5907SNX-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.25A 4-Pin X2SON EP T/R | 买入 | |
|
LP5907SNX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 4-Pin X2SON EP T/R | 买入 | |
|
LP5907SNX-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.25A 4-Pin X2SON EP T/R | 买入 | |
|
LM3281YFQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 3.3V 1.2A 6-Pin DSBGA T/R | 买入 |