TIDA-00735, Brushless DC Propeller Controller Reference Design
使用 Texas Instruments 的 DRV8303DCA 的参考设计
Image
1 / 5
依据最终产品
- FAN Motor
- Motor Driver
- Power Tool
- Pumps
- Remote Control
说明
- TIDA-00735, Reference Design is a 10.8V to 25.2V brushless DC motor controller for high power propeller, fan and pump applications. It uses the DRV8303 brushless DC motor gate driver, CSD17573Q5B 30V NexFET power MOSFETs, MSP430 16-bit low power MCU and TPS70933 30V ultra-low IQ LDO. It controls motor with trapezoidal sensor-less control algorithm and commands the motor speed through an external reference signal from a central controller. This design is focused on demonstrating a highly efficient and high power BLDC motor system
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS70933DBV | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MSP430G2553IPW28 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 买入 | |
|
TPS70933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
DRV8303DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Motor Driver 48-Pin HTSSOP EP Tube | 买入 |