TIDA-00736, Universal Stepper Motor Driver Reference Design
使用 Texas Instruments 的 DRV8711DCP 的参考设计
Image
1 / 3
依据最终产品
- CNC Machine
- Factory Automation
- Industrial
- Machine Tool Sensing
- Robots
- Textile Machinery
说明
- TIDA-00736, Universal Stepper Motor Driver Reference Design. This design achieves a universal high performance stepper driver. With the on-board MCU SPI configuration to DRV8711, it achieves up to 1/256 selectable micro-stepping level and 0.5A to 5A selectable peak current level. The supply voltage can be from 12V to 36V. With optimized decay parameters setting, this solution can ideally work with most bipolar steppers and diversified industrial applications. Optocoupler isolation for inputs signal is included. Also full protections are provided, such as outputs short, over current and over temperature
主要特色
-
Motor TypeStepper Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
6N137S-TA | Lite-On Technology | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R | 买入 | |
|
MSP430G2202IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 买入 | |
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 |