TIDA-00741, UPOE High-Efficiency Flyback Converter (12V/3.8A) Reference Design for PoE PD Applications
使用 Texas Instruments 的 TPS2378DDA 的参考设计
Image
1 / 5
依据最终产品
- Power Over Ethernet
说明
- TIDA-00741, UPOE High-Efficiency Flyback Converter (12V/3.8A) Reference Design for PoE PD Applications. The TIDA-00741 uses two TPS2378 PD controllers for a forced 4-pair UPOE solution to 51W non-standard PoE PD applications. It incorporates the UCC2897A controller in a high-efficiency, great transient response (driven) synch flyback converter capable of 12V at 3.8A
主要特色
-
Conversion TypeDC to DC
-
Output Voltage12 V
-
Output Current3.8 A
-
Output Power51 W
-
Efficiency92 %
-
TopologyFlyback
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
TL7700CDGKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1 Active Low 8-Pin VSSOP T/R | 买入 | |
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
TPS2378DDA | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP | 买入 |