TIDA-00753, Three Phase AC Current Measurements Using Current Transformer Reference Design
使用 Texas Instruments 的 INA199B3DCKR 的参考设计
Image
1 / 4
依据最终产品
- Air Compressor
- Blower
- Chillers
- Drill/Screw Driver
- Elevator
- HVAC
- Pumps
说明
- TIDA-00753, Three Phase AC Current Measurements Using Current Transformer Reference Design. The TIDA-00753 reference design demonstrates high accuracy wide range AC current measurement for a three phase motor using the INA199 zero drift architecture. The design also has low power consumption of 25mW for Gain stage of 200 as compared to a discrete solution
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REF3212AIDBVR | Texas Instruments | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
TPS71733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
INA199B3DCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | 买入 |