TIDA-00771, 10.8V, 20A RMS, 97% Efficient, Compact Drive Reference Design for BLDC Motor with Stall Current Limit
使用 Texas Instruments 的 DRV83053PHPR 的参考设计
Image
1 / 4
依据最终产品
- Garden Tools
- Power Tool
- Robots
- Vacuum Cleaner
说明
- TIDA-00771, 20A RMS Drive Reference Design for a 3-phase brushless DC (BLDC) motor in power tools operating from a 3-cell Li-ion battery with a voltage range of 5V to 12.6V. This design is a 45 x 50 mm compact drive implementing sensor-based trapezoidal control. The design uses a discrete, compact MOSFET-based three-phase inverter delivering 20A RMS continuous (70A peak for 1 second) winding current, without any external cooling or heat sink. The slew rate control and charge pump of the gate drive ensures maximum inverter efficiency (>97% at 10.8V DC) from 5V to 12.6V and optimum EMI performance
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430G2553IPW28 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 买入 | |
|
LMT87QDCKRQ1 | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R Automotive AEC-Q100 | 买入 | |
|
SN74LVC126APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
DRV83053PHPR | Texas Instruments | Motor Controller and Driver ICs | Brushless DC Gate Driver 48-Pin HTQFP EP T/R | 买入 |