TIDA-00821, Reference Design for 6-Cell EV/HEV Integrated Battery Monitor and Protector w/Passive Balancing
使用 Texas Instruments 的 BQ76PL536ATPAPRQ1 的参考设计
Image
1 / 7
依据最终产品
- Battery Management Unit
- E-Bike
- Hybrid Electric Vehicle
- Scooter
- UPS Power Supply
说明
- TIDA-00821, Reference Design for 6-Cell EV/HEV Integrated Battery Monitor and Protector w/Passive Balancing. The TIDA-00821 reference design is a stackable monitor and protector for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. Each bq76PL536A-Q1 EVM can manage 3 to 6 cells for Li-ion battery applications. Up to 32 bq76PL536A-Q1 EVM modules can be stacked. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also integrated
主要特色
-
Battery TypeLithium-Ion
-
Number of Battery Cells6
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76901DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
PCA9557PWR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R | 买入 | |
|
TPS76933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
UCC2808DTR-2 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R | 买入 | |
|
TPS76901DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
BQ76PL536ATPAPRQ1 | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring Li-Ion 64-Pin HTQFP EP T/R Automotive AEC-Q100 | 买入 |