TIDA-00839, Magnetic Tamper Detection Using Low-Power Hall Effect Sensors Reference Design
使用 Texas Instruments 的 DRV5033AJQLPG 的参考设计
Image
1 / 7
依据最终产品
- Electricity Meter
- Metering
说明
- TIDA-00839, Magnetic Tamper Detection Using Low-Power Hall Effect Sensors Reference Design. Magnetic tampering can paralyze any transformer in an energy measurement system, which may potentially lead to the system being unable to be powered properly or unable to correctly register the energy consumed by a load. This design implements a Class 0.2 three-phase energy measurement system that detects magnetic tampering using hall sensors. Magnetic tamper detection is enabled when running from both main and backup power sources. Methods are used to reduce the current consumption of the hall sensors to increase battery life when running from the backup power source
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS70933DBV | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
ISO7321CDR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R | 买入 | |
|
MSP430F67791AIPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 128-Pin LQFP Tray | 买入 | |
|
ISO7320CDR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R | 买入 | |
|
DRV5033AJQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 买入 | |
|
TPS70933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 买入 | |
|
SN74AUP2G32DCUR | Texas Instruments | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 买入 | |
|
TRS3232EQPWRQ1 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
DRV5033AJQLPG | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk | 买入 |