TIDA-00845, Two-Port Automotive USB-2.0 Hub With Short-to-Battery Protection Reference Design
使用 Texas Instruments 的 TPD3S714QDBQRQ1 的参考设计
Image
1 / 4
依据最终产品
- USB Medical Applications
说明
- TIDA-00845, Two-Port Automotive USB-2.0 Hub With Short-to-Battery Protection Reference Design with the ability to withstand a short of up to 18V DC on both down-stream ports, as well as Level 4 IEC 61000-4-2 ESD protection, overcurrent conditions and shorts to ground. This protection is provided by an integrated protection device - the TPD3S714-Q1. With short-to-battery (STB) protection, short-circuit protection and a fixed current-limit load switch on both down-stream ports, the TUSB4020BI USB 2.0 hub is isolated and protected from overvoltage and overcurrent conditions. down-stream port 1 includes a STB test simulator for applying 18V DC and two TPD3S714-Q1s to protect both the hub and a peripheral for easily demonstrating USB STB protection functionality
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
445C25D24M0000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 买入 | |
|
LMR14030SDDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 3.5A 8-Pin HSOIC EP T/R | 买入 | |
|
TPS7A4533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
ACS712ELCTR-05B-T | Allegro MicroSystems | Current Sensors | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R | 买入 | |
|
TPS74801RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R | 买入 | |
|
445C25D24M00000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 买入 | |
|
TUSB4020BIPHP | Texas Instruments | USB Interface ICs | Low Speed/Full Speed/High Speed Two Port USB 2.0 Hub USB 2.0 1.1V/3.3V Tray 48-Pin HTQFP EP | 买入 | |
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
ASC712ELCTR-05B-T | Allegro MicroSystems | Current Sensors | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R | 买入 | |
|
TPD3S714QDBQRQ1 | Texas Instruments | Circuit Protection Misc | USB 2.0 Interface Protection Automotive AEC-Q100 | 买入 |