TIDA-00872, Unipolar Stepper Motor Driver using a Bipolar Stepper Motor Controller Reference Design
使用 Texas Instruments 的 DRV8711DCPR 的参考设计
Image
1 / 4
依据最终产品
- Cash Drawer
- Currency Counter
- Stepper Motor
说明
- TIDA-00872, Unipolar Stepper Motor Driver using a Bipolar Stepper Motor Controller Reference Design. TIDA-00872 demonstrates how to reconfigure the DRV8711 bipolar stepper motor gate driver as a unipolar stepper motor gate driver. The PCB connects to the MSP430G2 LaunchPad to allow quick evaluation and tuning. The PCB operates from 15V up to 40V, with full scale current of 5A
主要特色
-
Motor TypeStepper Motor
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5009MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | 买入 | |
|
LM5009MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | 买入 | |
|
DRV8711DCPR | Texas Instruments | Motor Controller and Driver ICs | Dual H-Bridge Motor Controller 38-Pin HTSSOP EP T/R | 买入 |