TIDC-CC2650-CC2592-EMK, SimpleLink CC2650 Wireless MCU and CC2592 Range Extender Reference Design with 122dB Link Budget
使用 Texas Instruments 的 CC2592RGVT 的参考设计
Image
1 / 4
相关文件
- 122dBm Link Budget with CC2650 and CC2592 BOM
- 122dBm Link Budget with CC2650 and CC2592 PCB
- 122dBm Link Budget with CC2650 and CC2592 Test Results
- 122dBm Link Budget with CC2650 and CC2592 Assembly Drawing
- 122dBm Link Budget with CC2650 and CC2592 Gerber
- 122dBm Link Budget with CC2650 and CC2592 CAD Files
- 122dBm Link Budget with CC2650 and CC2592 Schematic
依据最终产品
- Door & Window Sensor
- Gas and Water Meter
- Gas Meter
- Gateway Switch
- Lighting
- Smoke and Heat Detector
说明
- TIDC-CC2650-CC2592-EMK, SimpleLink CC2650 Wireless MCU and CC2592 Range Extender Reference Design with 122dB Link Budget. Internet of Things (IoT) applications such as home and industrial automation, lighting, metering and sensor networks could need a longer RF transmission range than the stand-alone SimpleLink ultra-low power wireless MCU family of devices offer. The CC2650-CC2592 reference design pairs SimpleLink multi-standard CC2650 wireless MCU with the CC2592 range extender to increase the total link budget to 122 dB, enabling significant increase in RF range
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
Q13FC1350000214 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
CC2650F128RGZT | Texas Instruments | Combo Wireless Modules | BT+ZigBee Module 2400MHz Medical 48-Pin VQFN EP T/R | 买入 | |
|
X1E000021020212 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
FC-135 32.768KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
FC-135 32.7680KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
TSX-3225 24.0000MF15X-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
FC-135 32.7680KA-AG0 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
TSX-3225 24.0000MF15X-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
CC2592RGVT | Texas Instruments | RF Front End | LNA/PA RF Front End Range Extender 4.5dB 12dB 16-Pin VQFN EP T/R | 买入 |