TIDEP0008, PROFINET Communications Development Platform
使用 Texas Instruments 的 AM3359ZCZ 的参考设计
Image
1 / 15
依据最终产品
- Gaming and Toys
- Gaming Device
- Industrial Automation HMI
- Medical and Healthcare
- Printers
- Vending Machine
- Weight Scale
说明
- TIDEP0008, PROFINET Communications Development Platform. Targeted for PROFINET slave communications, this development platform allows designers to implement PROFINET communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance
主要特色
-
Embedded System TypeMCU
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-120-20-30B-AGL-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R | 买入 | |
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 买入 | |
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 买入 | |
|
SN74AUP2G08DCUR | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 买入 | |
|
ECS-120-20-30B-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R | 买入 | |
|
SN74CBTLV3257RGYR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R | 买入 | |
|
MT41J128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA Tray | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
TPS78633DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TPS65910A3A1RSL | Texas Instruments | PMIC Solutions | OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP Tube | 买入 | |
|
PCA9536DGKR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin VSSOP T/R | 买入 | |
|
SN74LV244APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 |