TIDEP0010, Sercos III Communications Development Platform
使用 Texas Instruments 的 AM3359ZCZ 的参考设计
Image
1 / 14
说明
- TIDEP0010, Sercos III Communications Development Platform. The TIDEP0010 Sercos III communication development platform combines the AM335x Sitara processor family and the Sercos III media access control (MAC) layer into a single system-on-chip (SoC) solution. Targeted for Sercos III slave communications, the TIDEP0010 allows designers to implement the real-time Sercos III communication standard for a broad range of industrial automation equipment. The design is based on the TMDSICE3359 Industrial Communications Engine (ICE)
主要特色
-
Embedded System TypeSoC
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
-
PlatformIndustrial Development
Featured Parts (93)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74CB3Q3306APWRG4 | Texas Instruments | Bus Switches | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R | 买入 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74LVC1G08DCK3 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
TPS5420D-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 买入 | |
|
MC-306-32.7680K-A3:ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
MC-306 32.7680K-A3: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
MC-306 32.7680K-AE3: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 22.9pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
MC-306 32.7680K-AC0: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
MC-306 32.7680K-A0: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
MC-306 32.7680K-A0RO | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
CDCE913PWRG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | 买入 | |
|
MT41J128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA Tray | 买入 |