TIDEP0019, IEC 61850 Demonstration of Substation Bay Controller on BeagleBone Cape and Starter Kit
使用 Texas Instruments 的 CAT24C256W 的参考设计
Image
1 / 5
说明
- TIDEP0019, IEC 61850 Demonstration of Substation Bay Controller on BeagleBone Cape and Starter Kit. A low cost, simplified implementation of an IEC 61850 Substation Bay Controller is demonstrated by running the Triangle MicroWorks IEC 61850 stack efficiently on the AM335X platform with a Linux target layer definition. Many different substation automation applications can be built on top of the AM335X platform and 61850 stack demonstration
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 |