TIDEP0027, High performance Pulse Train Output (PTO) with PRU-ICSS for Industrial Applications
使用 Texas Instruments 的 AM3359ZCZ 的参考设计
Image
1 / 18
依据最终产品
- Brushless Motor
- Factory Automation
- Industrial Programmable Logic Controllers (PLCs)
- Stepper Motor
说明
- TIDEP0027, High Performance Pulse Train Output (PTO) with PRU-ICSS for Industrial Applications. The TIDEP0027 High Performance Pulse Train Output (PTO) with PRU-ICSS for Industrial Application combines the AM335x Sitara processor family from and the PTO module into a single system-on-chip (SoC) solution. The design is based on the TMDSICE3359 Industrial Communications Engine (ICE) but can be also used with other PRU-ICSS capable development boards
主要特色
-
Embedded System TypeMCU
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74CB3Q3306APWR | Texas Instruments | Bus Switches | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R | 买入 | |
|
CDCE913PWR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | 买入 | |
|
SN74AUP2G08DCUR | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 买入 | |
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 买入 | |
|
MT41J128M16JT-125G:K | Micron Technology | DRAM Chip | DRAM Chip GDDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA | 买入 | |
|
SN74CBTLV3257RGYR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R | 买入 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 买入 | |
|
MT41J128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA Tray | 买入 | |
|
MT41J128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA Tray | 买入 |