TIDEP0036, Reference Design using TMS320C6657 to Implement Efficient OPUS Codec Solution
使用 Texas Instruments 的 TMS320C6657 的参考设计
Image
1 / 27
相关文件
- Using the TMS320C6657 to Implement Efficient OPUS Codec Solution PCB
- Using the TMS320C6657 to Implement Efficient OPUS Codec Solution CAD Files
- Using the TMS320C6657 to Implement Efficient OPUS Codec Solution BOM
- Using the TMS320C6657 to Implement Efficient OPUS Codec Solution Gerber
- Using the TMS320C6657 to Implement Efficient OPUS Codec Solution Schematic
依据最终产品
- Audio Processing
说明
- TIDEP0036, Reference Design provides an example of the ease of running optimized Opus encoder/decoder on the TMS320C6657 device. Since Opus supports a wide range of bit rates, frame sizes and sampling rates, all with low delay, it has applicability for voice communications, networked audio and even high performance audio processing application. This design also highlights the performance improvements achieved when implementing the Opus codec on a DSP vs. a general purpose processor like ARM. Depending upon the level of optimization of the code running on the general purpose processor, implementing the Opus Codec on a C66x DSP core can have 3X the performance of an ARM Cortex A-15 implementation. TMS320C66x DSPs support both audio and video codecs
主要特色
-
Embedded System TypeDSP
-
Core ProcessorARM Cortex-A15
Featured Parts (35)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74AHC00PWR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 买入 | |
|
AT93C46DN-SH-T | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
24LC02B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
SDA02H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 买入 | |
|
TPS3808G18DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.67V 1 Active Low/Open Drain 6-Pin SOT-23 T/R | 买入 | |
|
ABM3B-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
UCD7242RSJT | Texas Instruments | Power Supply Controllers and Monitors | Controller 2.2V to 18V 32-Pin VQFN-HR EP T/R | 买入 | |
|
ASFL1-48.000MHZ-EC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 买入 | |
|
SN74AVC4T245PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
AT25128B-SSHL-B | Microchip Technology | EEPROM | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 |