TIDEP0074, Packet Processing Engine Reference Design for IEC61850 GOOSE forwarding
使用 Texas Instruments 的 TPS6590375ZWSR 的参考设计
Image
1 / 34
依据最终产品
- Communications Infrastructure
- Protection Equipment
- Smart Grid
说明
- TIDEP0074, Packet Processing Engine Reference Design for IEC61850 GOOSE forwarding. The TIDEP0074 reference design demonstrates packet switching and filtering logic implemented in the M4 core of AM572x based upon the Ether type, MAC address and Application ID (APPID) of GOOSE packets received from the PRU-ICSS. Packets are filtered and routed to destinations in order to allow the time-critical events defined in substation communication standard IEC 61580 to be serviced in a dedicated core. The design additionally shows multi-core communication between the ARM Cortex-A15, Cortex-M4 and DSP C66x cores of the AM572x while Linux runs on the A15s and TI-RTOS runs on the M4 and DSP cores
主要特色
-
Family NameSitara AM57x
-
Core ProcessorARM Cortex-M4
Featured Parts (51)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS71712DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
TPS76650D | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 8-Pin SOIC Tube | 买入 | |
|
KSZ9031RNXCA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R | 买入 | |
|
TPS61081DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R | 买入 | |
|
TPS61081DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R | 买入 | |
|
R1Z-3.305/HP | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 6-Pin SMD Module Tube | 买入 | |
|
TPS61085DGKTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin VSSOP T/R | 买入 | |
|
LP38693MP-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 9V 0.5A 5-Pin(4+Tab) SOT-223 T/R | 买入 | |
|
TPIC2810D | Texas Instruments | LED Drivers | LED Driver 1000uA Supply Current 16-Pin SOIC Tube | 买入 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
93LC56B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TPS71712DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R | 买入 |