TIDM-3DGRAPHICS-QVGA, QVGA 3-D Graphics on Ultra Low Power Microcontrollers Reference Design
使用 Texas Instruments 的 MSP430F5529IPNR 的参考设计
Image
1 / 11
依据最终产品
- Consumer Electronics
- Home Appliances
- Medical Equipments
- Wearable Electronics
说明
- TIDM-3DGRAPHICS-QVGA, QVGA 3-D Graphics on Ultra Low Power Microcontrollers Reference Design. This reference design demonstrates how to implement three-dimensional (3-D) graphics on a QVGA LCD using the low-power and performance MSP430F5529 microcontroller as well as the ultra-low-power MSP430FR5969 FRAM microcontroller. This implementation is made possible by using free and optimized software drivers and math libraries available in MSP430ware. Using the floating-point and fixed-point libraries in MSPMATHLIB and IQmathLib respectively, developers can improve the math performance in MSP430 and potentially increase battery life in a number of applications
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
MS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
MSP430FR59691IRGZT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 买入 | |
|
MSP430FR59691IRGZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 买入 | |
|
TUSB2046BIRHBRG4 | Texas Instruments | USB Interface ICs | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 买入 | |
|
MS3V-T1R 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
TUSB2046BIRHBR | Texas Instruments | USB Interface ICs | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 买入 | |
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 买入 | |
|
MSP430G2452IRSA16T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | 买入 | |
|
TUSB2046BIRHBT | Texas Instruments | USB Interface ICs | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 买入 | |
|
TLV70036DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin WSON T/R | 买入 | |
|
TS5A21366RSER | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin UQFN T/R | 买入 |