TIDM-AIRQUALITYSENSOR, MSP430FR4133 Microcontroller Air Quality Sensor Reference Design
使用 Texas Instruments 的 MSP430FR4133IPMR 的参考设计
Image
1 / 4
相关文件
- MSP430FR4133 Microcontroller Air Quality Sensor Schematic
- MSP430FR4133 Microcontroller Air Quality Sensor BOM
- MSP430FR4133 Microcontroller Air Quality Sensor Layer Plots
- MSP430FR4133 Microcontroller Air Quality Sensor CAD Files
- TIDM-MSP430-AirQualitySensor Software
- MSP430FR4133 Microcontroller Air Quality Sensor Gerber
依据最终产品
- Air Conditioning
- Air Purifiers
- Industrial Control
- Sensor Control - Weather Station
说明
- TIDM-AIRQUALITYSENSOR, MSP430FR4133 Microcontroller Air Quality Sensor Reference Design. In this Design reference design, a simple air quality monitor is created and implemented using the particulate matter 2.5 level. This design uses the MSP430FR4133 microcontroller (MCU) in tandem with the Sharp DN7C3CA006 PM2.5 sensor. The ultra-low-power centric design of the MSP430 MCU coupled with the DN7C3CA006's integrated analog works in tandem to capture air samples and calculate the air quality index. From periodic PM2.5 samples, the AQI is calculated and displayed using an 8-character, 14-segment LCD
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS63061DSCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 5V 1A 10-Pin WSON EP T/R | 买入 | |
|
TPS715345DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.45V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
AB26TRQ-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R | 买入 | |
|
MSP430FR4133IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 |