TIDM-DELFINO-EtheRCAT, EtherCAT Interface for High performance MCU Reference Design
使用 Texas Instruments 的 TLK105LRHBR 的参考设计
Image
1 / 7
依据最终产品
- CNC Machine
- I/O Modules
- Industrial Drives
- Robotics
- Servo Drives
说明
- TIDM-DELFINO-EtheRCAT, EtherCAT Interface for High Performance MCU Reference Design. This reference design demonstrates how to connect a C2000 Delfino MCU to an EtherCAT ET1100 slave controller. The interface supports both demultiplexed address/data busses for maximum bandwidth and minimum latency and a SPI mode for low pin-count EtherCAT communication. The slave controller offloads the processing of 100Mbps Ethernet-based fieldbus communication, thereby eliminating CPU overhead for these tasks
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74CBTLV3257PWR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R | 买入 | |
|
SN74CBTLV3245ADBQR | Texas Instruments | Bus Switches | Bus Switch 1-Element CMOS 8-IN 20-Pin SSOP T/R | 买入 | |
|
TDA02H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 买入 | |
|
TPS62063DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 3.3V 1.6A 8-Pin WSON EP T/R | 买入 | |
|
ECS-250-20-33-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
CAT24C16WI-GT3 | onsemi | EEPROM | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 |