TIDM-ENERGY-WATCHDOG, Single-Phase Electricity Sub-Meter for Smart Buildings
使用 Texas Instruments 的 MSP430AFE253IPW 的参考设计
Image
1 / 4
依据最终产品
- DSL Gateway
- Smart Electric Meter
说明
- TIDM-ENERGY-WATCHDOG, Single-Phase Electricity Sub-Meter for Smart Buildings. The Energy Watchdog design is a complete tool used to measure and display the energy consumption of an individual load in a smart building such as major home appliances. With this tool engineers can quickly evaluate solution a low-cost energy measurement application. This reference design will speed engineers' development time as it comes complete with hardware and software design files. The Energy Watchdog design also is expandable to work with ZigBee and Wi-Fi reference designs to add wireless communications to the end product
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430AFE253IPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP Tube | 买入 |