TIDM-FLOWMETER-DUALRF, Flow Meter host MCU board with segment LCD and prepayment or dual RF option
使用 Texas Instruments 的 MSP430F6638IPZ 的参考设计
Image
1 / 4
依据最终产品
- Gas and Water Meter
- Gas Meter
- Power Line Communication
说明
- TIDM-FLOWMETER-DUALRF, Flow Meter host MCU board with segment LCD and prepayment or dual RF option. Flow meters are becoming smarter and come with more and more communication options like low power RF or advanced options like prepayment. In addition, flow meter designs require ultra low power and in many cases in conjunction with a segment LCD driver. Typically for mid-end flow meter, the design can consist of one main HOST MCU carrying the metrology, application and communication software. The proposed design allows very quick implementation of a pre-payment function for flow meter application or any other ultra-low power application requiring segment LCD as well
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430F6638IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
MSP430F6638IPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 |