TIDM-HV-1PH-DCAC, Single-Phase Inverter Reference Design With Voltage Source and Grid Connected Modes
使用 Texas Instruments 的 AMC1304M25 的参考设计
Image
1 / 5
依据最终产品
- Active Filter
- Photovoltaic Inverter
- Smart Grid
- Storage System
- UPS Power Supply
说明
- TIDM-HV-1PH-DCAC, Single-Phase Inverter Reference Design With Voltage Source and Grid Connected Modes. This reference design implements single-phase inverter (DC-AC) control using the C2000 F28377D microcontroller. Design supports two modes of operation for the inverter. First is the voltage source mode using an output LC filter. This control mode is typically used in uninterruptible power supplies (UPS). Second is grid connected mode with an output LCL filter, which is typically used in solar inverters. Firmware for the design is supported under the powerSUITE framework which enables adaptation using the Solution Adapter and enables tuning of the control loop using the Compensation Designer and SFRA. High-efficiency, low THD and intuitive software make this design attractive for engineers working on inverter design for UPS and alternative energy applications such as PV inverters, grid storage and micro grids
主要特色
-
Embedded System TypeMCU
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS71501DCKR-824922501 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
PTH08080WAH | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray | 买入 | |
|
OPA4350UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube | 买入 | |
|
TPS71501DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
TLV1117-33CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 买入 | |
|
AMC1304M25DWR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC T/R | 买入 | |
|
AMC1304M25QDWRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC T/R | 买入 | |
|
AMC1304M25DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 买入 | |
|
AMC1304M25QDWQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC Tube | 买入 |