TIDM-LPBP-SPIPOTENTIOMETER, 256 Wiper Positions Linear-Taper Digital Potentiometer
使用 Texas Instruments 的 TPL0501-100RSE 的参考设计
Image
1 / 2
依据最终产品
- Digital Multimeter
- Smart Electric Meter
说明
- TIDM-LPBP-SPIPOTENTIOMETER, 256 Wiper Positions Linear-Taper Digital Potentiometer. The TPL0501 is a single channel, linear-taper digital potentiometer with 256 wiper positions. This device can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 has an end-to-end resistance of 100k. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMV321IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LMV321IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
LMV321IDBVRE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
TPL0501-100RSER | Texas Instruments | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin UQFN T/R | 买入 |