TIDM-NFC-I2C-MODULE, NFC I2C Reader Module Reference Design
使用 Texas Instruments 的 TRF7970ARHB 的参考设计
Image
1 / 3
依据最终产品
- Bluetooth
- Handsets
- Tablet
- Wireless
说明
- TIDM-NFC-I2C-MODULE, NFC I2C Reader Module Reference Design. This Near Field Communication (NFC) reference design provides a complete hardware and firmware example for an NFC Module with an I2C Communication interface. The firmware example demonstrates NFC Reader/Writer functionality by reading ISO15693, ISO14443A, ISO14443B, and Felicia tags. Unlike some evaluation modules, this NFC module was designed specifically easy integration into existing applications. This reduces the resource demand on the developers while still supporting full functionality
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430G2553IPW20R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | 买入 | |
|
PCA9306DQER | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 买入 | |
|
TRF7970ARHBR | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 买入 | |
|
TRF7970ARHBT | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 买入 |