TIDM-RFID-TRANSCEIVER, TRF7963A 13.56-MHz RFID Transceiver Reference Design
使用 Texas Instruments 的 TRF7963ARHBR 的参考设计
Image
1 / 3
依据最终产品
- Audio Dock
- Automotive Cluster
- Car Access System
- Central Body Controller
- Digital Radio
- DSL Gateway
- Infotainment
- MP3 Player/Recorder
- PC Camera
- Portable
- STB and DVR
- Wireless Headset
说明
- TIDM-RFID-TRANSCEIVER, TRF7963A 13.56-MHz RFID Transceiver Reference Design. This Radio Frequency Identification (RFID) reference design outlines the required components, layout considerations, and provides firmware examples to implement RFID into applications for extracting RFID data from transponders. RFID enables access control, prepayment, and inventory management. The documentation, hardware, and example code provided allows the designer to quickly implement RFID functionality with an MSP430 or other MCU of choice
主要特色
-
Operating Frequency13.56 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61222DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R | 买入 | |
|
TRF7963ARHBR | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 买入 |