TIDM-THREEPHASE-BSDC, 3-Phase Brushed and Stepper Motor Control Solution Reference Design
使用 Texas Instruments 的 DRV8412DDW 的参考设计
Image
1 / 4
说明
- TIDM-THREEPHASE-BSDC, Reference Design demonstrates a motor control solution for spinning three-phase brushed DC or single stepper motor - featuring the C2000 Piccolo microcontroller and the DRV8412 three-phase motor driver. This highly integrated, robust motor control and driver solution speeds development time for brushed and stepper motors running up to 6A continuous and 12A peak at 50V. Typical applications include medical pumps, gate openers, stage lighting, textile manufacturing tools and industrial or consumer robotics
主要特色
-
Motor TypeDC Motor|Stepper Motor
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
UA78M05CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TPS54160DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | 买入 | |
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
OPA2350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
UA78M33CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
UA78M33CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
REF3025AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
ATE1E-2M3-10-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack | 买入 | |
|
OPA2350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA2350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA2350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 |