TIDM-TM4C123IOTSTEPPERMOTOR, Micro-Stepping Stepper Motor Control With MCU and Wi-Fi for IoT Reference Design
使用 Texas Instruments 的 CC3100R11MRGC 的参考设计
Image
1 / 8
相关文件
- Microstepping Stepper Motor Control with MCU and WiFi for IoT CAD Files
- Microstepping Stepper Motor Control with MCU and WiFi for IoT BOM
- Microstepping Stepper Motor Control with MCU and WiFi for IoT Schematic
- Microstepping Stepper Motor Control with MCU and WiFi for IoT PCB
- Microstepping Stepper Motor Control with MCU and WiFi for IoT Assembly Files
- Microstepping Stepper Motor Control with MCU and WiFi for IoT Gerber
依据最终产品
- Consumer Electronics
- Industrial Automation HMI
- Medical Appliances
- Metering
- Motion Control
- Printers
- Pumps
- Smart Antenna System
- Speed Detection
- Textile Machinery
- Wireless Security Camera
说明
- TIDM-TM4C123IOTSTEPPERMOTOR, Micro-Stepping Stepper Motor Control With MCU and Wi-Fi for IoT Reference Design. A system example to show how to control a stepper motor via Wi-Fi connectivity. The TM4C123x MCU is integrated with the DRV8833 stepper motor driver to drive the stepper motor in full step, half step and Micro-Step (up to 256) modes. The SimpleLink Wi-Fi CC3100 network processor is also integrated into the system to demonstrate the capability of remotely controlling MCU/stepper motor operation via the Internet
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
JS202011SCQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R | 买入 | |
|
B13AP | NKK Switches | Switch Toggle | Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 买入 | |
|
ABM3-16.000MHZ-B2-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R | 买入 | |
|
AB26TRB-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R | 买入 | |
|
TM4C123GH6PMI | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray | 买入 | |
|
TLV803MDBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 买入 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
TPS73633DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 买入 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
JS202011SCQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R | 买入 |