TIDM-TMDSPLCKIT-V3, Power Line Communication Developer's Kit - V3
使用 Texas Instruments 的 TMS320F28069UPZPS 的参考设计
Image
1 / 17
依据最终产品
- Power Line Communication
- Smart Electric Meter
- Solar Power
说明
- TIDM-TMDSPLCKIT-V3, Power Line Communication Developer's Kit - V3. The PLC Developer's Kit is the best way to evaluate PLC technology for use in Industrial applications such as Smart Grid AMI networks and solar inverters. Due to flexible PLC architecture this one kit can be used for evaluating several different PLC standards (PRIME, G3, PLC Lite), allowing developers to choose the PLC technology that best fits their application. This developer's kit enables users to perform PLC tests on live power networks quickly while making it easier to write their own application software
主要特色
-
Embedded System TypeMCU
-
Family NameC2000 Piccolo
-
Core ProcessorC28x
Featured Parts (38)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AFE031AIRGZ | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 买入 | |
|
218-2LPSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 买入 | |
|
218-2LPSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube | 买入 | |
|
218-2LPSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD T/R | 买入 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
ISO7221ADR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 买入 | |
|
SN74LVC2G74DCTRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
OPA2365AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 买入 | |
|
OPA2365 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 买入 | |
|
MAX3221ECPWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
AFE031AIRGZT | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin VQFN EP T/R | 买入 |