Timekeeping, CLKOUT, Power Management, TimeStamp, Battery Connected and Supply of an External Device Application for the PCF2127 TCXO RTC
使用 NXP Semiconductors 的 PCF2127 的参考设计
Image
1 / 1
依据最终产品
- Access Control
- Electricity Meter
- Electronic Meter
- Gas and Water Meter
- GPS
说明
- Timekeeping, CLKOUT, power management, TimeStamp, battery connected and supply of an External Device Application for the PCF2127 TCXO RTC. The PCF2127 is a CMOS Real Time Clock (RTC) and calendar IC. It has an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) based on an integrated 32.768 kHz tuning fork quartz crystal. The PCF2127 is optimized for very high accuracy and very low power consumption
主要特色
-
Output Frequency0.032768 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PCF2127T/2Y | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R | 买入 | |
|
PCF2127T/2,518 | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial 512byte Clock/Calendar 16-Pin SO | 买入 | |
|
PCF2127AT/2Y | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 20-Pin SO T/R | 买入 | |
|
PCF2127AT | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial 512byte Clock/Calendar 20-Pin SO | 买入 |