TIPD119, Combined Voltage and Current Output Terminal for Analog Outputs (AO) in Industrial Applications
使用 Texas Instruments 的 DAC8760IRHA 的参考设计
Image
1 / 2
依据最终产品
- Industrial Programmable Logic Controllers (PLCs)
说明
- TIPD119, Combined Voltage and Current Output Terminal for Analog Outputs (AO) in Industrial Applications. This Verified Reference Design implements a combined voltage and current output terminal for analog outputs in industrial applications. The DAC8760 combined with the OPA192 create a combined voltage and current output that allows for a single two-terminal output connector for both the voltage and current outputs. The design features <0.1% total unadjusted error (TUE) for precision applications. The design is galvanically isolated from the backplane/host controller using the ISO7641FC digital isolator
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO7641FCDWR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R | 买入 | |
|
ISO7641FCDW | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC Tube | 买入 | |
|
OPA192IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
DAC8760IRHAT | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R | 买入 | |
|
DAC8760IRHAR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R | 买入 |