TIPD165, Isolated, Shunt-Based Current Sensing Reference Design
使用 Texas Instruments 的 AMC1304M25DW 的参考设计
Image
1 / 4
依据最终产品
- Energy Meter
- Industrial
- Motor Control
- Photovoltaic Inverter
说明
- TIPD165, Isolated, Shunt-Based Current Sensing Reference Design. This Verified Design implements an isolated current sensing data acquisition solution based on the AMC1304M25 isolated delta-sigma modulator and a TMS320F28377D microcontroller. This circuit was designed for shunt-based current measurement applications which require excellent galvanic isolation and accuracy, such as industrial motor drives, photovoltaic inverters and energy metering. It is capable of measuring load currents from -10 A to +10 A with better than 0.3% uncalibrated accuracy and it also provides dual functionality of a high resolution channel and an additional over-current or short-circuit detection channel
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels1CH
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 买入 | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 买入 | |
|
TPS79533DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
AMC1304M25DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 买入 |