TLE985XEVALBOARDTOBO1, TLE985x MCU Evaluation Board Used to evaluate DC Motor Applications
使用 Infineon Technologies AG 的 TLE985 的参考设计
Image
1 / 5
依据最终产品
- Automotive Applications
说明
- TLE985XEVALBOARDTOBO1, TLE985x Evaluation Board is designed to evaluate hardware and software functionalities of the TLE985x device family. All pins of the chip are able to be contacted via pin headers. Further, the on-board MOSFET H-bridge can be used to evaluate DC motor applications
主要特色
-
Input Voltage28 V
-
Output Voltage5.5 to 28 V
Featured Parts (29)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC1T45DCKTE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
XMC4200-F64F256 AB | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP EP Tray | 买入 | |
|
XMC4200Q48F256ABXUMA1 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R | 买入 | |
|
KIT_XMC_LINK_SEGGER_V | Infineon Technologies AG | In-Circuit Programmers, Emulators and Debuggers | XMC4200 Microcontroller Emulator Board | 买入 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC2T45DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
XMC4200-Q48K256 AB | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R | 买入 | |
|
XMC4200Q48K256BAXUMA1 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R | 买入 | |
|
SN74LVC1T45DCKR-P | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 | 买入 | |
|
XMC4200-Q48F256 AB | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R | 买入 | |
|
SN74LVC1T45DCKTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 |