TLV320AIC1110EVM-K, Evaluation Board for TLV320AIC1110 Programmable PCM Codec With Microphone Amps/Speaker Driver
使用 Texas Instruments 的 TLV320AIC1110PBS 的参考设计
Image
1 / 5
依据最终产品
- Cordless Phone
- Handsets
- Smart Phone
- Voice Recorder
- Wireless Headset
说明
- TLV320AIC1110EVM-K, Evaluation Board for TLV320AIC1110 Programmable PCM Codec With Microphone Amps/Speaker Driver. The TLV320AIC1110EVM-K is a complete evaluation/demonstration kit, which includes a USB-based motherboard called the USB-MODEVM Interface board and evaluation software for use with a personal computer running Microsoft Windows XP operating systems only. Provisions are made for connecting all audio inputs and outputs either from the modular connectors or with on-board terminals and external microphone jack. An on-board electric microphone is also provided
Featured Parts (36)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS767D318PWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 1A 28-Pin HTSSOP EP T/R | 买入 | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
SN74AUP1G74DCUR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R | 买入 | |
|
REG1117-5/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
REG1117-5/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
SN74LVC125APWT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
SN74LVC125APW-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 买入 | |
|
SN74LVC1G07DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 买入 | |
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
24AA64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
REG1117-5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 |