TLV320AIC3256EVM-U, Evaluation Board for TLV320AIC3256 Very Low-Power Stereo Codec
使用 Texas Instruments 的 TLV320AIC3256IRSB 的参考设计
Image
1 / 4
依据最终产品
- Active Noise Cancellation
- Communications and Telecom
- Mobile Internet Device
- Portable
- Portable Media Player
- Portable Navigation System
说明
- TLV320AIC3256EVM-U, Evaluation Board for TLV320AIC3256 Very Low-Power Stereo Codec. The AIC3256 CS, is an intuitive, easy-to-use, powerful tool to learn, evaluate, and control the TLV320AIC3256. This tool was specifically designed to make learning the TLV320AIC3256 easy. Software development for the TLV320AIC3256 is supported through comprehensive PurePath Studio Development Environment. The Graphical Development Environment consists of a library of common audio functions that can be dragged-and-dropped into an audio signal flow and graphically connected together
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
24FC512-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
24FC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
TPS73618DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
TPS73633DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
TLV320AIC3256IRSBT | Texas Instruments | Audio CODECs | PCM Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R | 买入 | |
|
TLV320AIC3256IRSBR | Texas Instruments | Audio CODECs | PCM Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R | 买入 |