TLV320AIC34EVM-K, Evaluation Module (EVM) allows the user to evaluate the TLV320AIC34 audio codec
使用 Texas Instruments 的 TLV320AIC34IZAS 的参考设计
Image
1 / 4
依据最终产品
- Cellular Phone
- Digital Camera
- Smart Phone
说明
- TLV320AIC34EVM-K, Evaluation Module (EVM) allows the user to evaluate the TLV320AIC34 audio codec. The TLV320AIC34 is a complete 4-channel audio codec with several inputs and outputs, extensive audio routing, mixing and effects capabilities. Note that the TLV320AIC34 only uses the I2C bus for register control. Any references to the SPI control bus in this document is due to the presence of this interface on the USB-MODEVM motherboard
主要特色
-
CODEC Resolution32 Bit
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
24AA64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TDA02H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 买入 | |
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
24AA64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TLV320AIC34IZASR | Texas Instruments | Audio CODECs | PCM Audio Codec 4ADC / 4DAC Ch 87-Pin NFBGA T/R | 买入 | |
|
TLV320AIC34IZAS | Texas Instruments | Audio CODECs | PCM Audio Codec 4ADC / 4DAC Ch 87-Pin NFBGA Tray | 买入 |