TMDX5515EZDSP, C5515 eZDSP USB Stick Development Tool evaluate the industry's lowest power 16-bit DSP of TMS320C5515
使用 Texas Instruments 的 TMS320C5515AZCH 的参考设计
Image
1 / 14
依据最终产品
- Consumer Electronics
- Digital Signal Processing
- Industrial
- Musical Instrument Processor
- Portable Medical Instrumentation
- Security
- Voice Recorder
说明
- TMDX5515EZDSP, C5515 eZDSP USB Stick Development Tool is a small form factor, very low cost USB-powered DSP development tool which includes all the hardware and software needed to evaluate the industry's lowest power 16-bit DSP, TMS320C5515. This tool is similar to TMDX5505eZdsp in the form factor but provides more evaluation options such as USB2.0 and SD interface. The USB port provides enough power to operate the ultra-low-power C5515 so no external power supply is required. This ultra low cost tool allows quick and easy evaluation of the advanced capabilities of the C5515, C5514, C5505A and C5504A processors. This tool has embedded XDS100 emulator for full source level debug capability and supports Code Composer Studio4.0 integrated development environment (IDE) and eXpressDSP software which includes the DSP/BIOS kernel
主要特色
-
Embedded System TypeDSP
-
Family NameC5000
-
PlatformeZdsp
Featured Parts (56)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76901QDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
TPS76901DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
SN74LV125ARGYR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 买入 | |
|
SN74LV125ARGYRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 买入 | |
|
TPS61041DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | 买入 | |
|
74LVC1G175DBVRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SOT-23 T/R | 买入 | |
|
74LVC1G175DBVRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SOT-23 T/R | 买入 | |
|
93C46AT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin SOIC N T/R | 买入 | |
|
93C46A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin TSSOP Tube | 买入 | |
|
SN74LV125AN | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube | 买入 | |
|
SN74LV125ANS | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube | 买入 | |
|
SN74LV125ATRGYRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 买入 |