TMP75CEVM, TMP75C Evaluation Module for TMP75B Digital Output Temperature Sensor
使用 Texas Instruments 的 TMP75CID 的参考设计
Image
1 / 4
依据最终产品
- Communications and Telecom
- Computers and Peripherals
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
说明
- TMP75CEVM, TMP75C Evaluation Module for the TMP75C uses a two-wire I2C protocol SMBUs interface that allows up to eight devices on one bus. It is ideal for extended temperature measurement in communication, computer, consumer, environmental, industrial and instrumental applications. The TMP75CEVM is a platform for evaluating the performance of the TMP75 under various conditions. The TMP75CEVM consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power and sends and receives appropriate digital signals. The second is the TMP75C test board, which contains the TMP75C and its support circuitry
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV3012AIDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R | 买入 |