TPA2016D2EVM, Stereo, filter-free Class-D audio power amplifier with automatic gain control (AGC)
使用 Texas Instruments 的 TPA2016D2YZH 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- DVD Player
- Gaming and Toys
- Internet Radio Player
- Laptop
- Notebook
- PC USB Speaker
- Personal Digital Assistant
说明
- TPA2016D2 is a stereo, filter-free Class-D audio power amplifier with automatic gain control (AGC), dynamic range compression(DRC) and I2C digital volume control. The AGC and DRC functions enhance the perceived audio loudness, and at the same time prevent speaker damage from overdrive. TheTPA2016D2 has independent software shut-down control for each channel and a 30-step volume control. Availability in the WCSP package makes TPA2016D2 an ideal choice for both cellular handsets and PDAs. The TPA2016D2 evaluation module (EVM) is a complete, stand-alone audio board. It contains the TPA2016D2 WCSP (YZH) Class-D audio power amplifier. All components and the EVM are Pb free
主要特色
-
Number of Channels2
-
Output Power1.7 W
-
Amplifier TypeClass-D
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TPS77533D | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube | 买入 | |
|
TPS77533DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC T/R | 买入 | |
|
ECS-60-32-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 6MHz ±30ppm (Tol) ±100ppm (Stability) 32pF FUND 70Ohm 2-Pin SMD T/R | 买入 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TPA2016D2YZHT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R | 买入 | |
|
TPA2016D2YZHR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R | 买入 |