TPA6211A1 Audio Power Amplifier Evaluation Module
使用 Texas Instruments 的 TPA6211A1 的参考设计
Image
1 / 2
依据最终产品
- Laptop
- Notebook
- Personal Digital Assistant
- Wireless Headset
说明
- TPA6211A1 Audio Power Amplifier Evaluation Module. TPA6211A1 is a 3.1-W mono fully differential amplifier designed to drive a speaker with at least 3-Ohm impedance while consuming less than 20mm2 total board space. The device operates from 2.5V to 5.5V while consuming only 4mA of quiescent current. The TPA6211A1 is available in a space-saving 3mm x 3mm QFN (Quad Flat No Lead) package and the 3mm x 5mm MSOP package. Features like 70-dB improved RF rectification immunity, and small PCB area makes the TPA6211A1 ideal for wireless handsets. The fast start-up time of less than 1ms is great for PDA applications
主要特色
-
Number of Channels1
-
Output Power3.1 W
-
Amplifier TypeClass-AB
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPA6211A1DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HVSSOP EP T/R | 买入 | |
|
TPA6211A1DRBG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP Tube | 买入 | |
|
TPA6211A1DRB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP Tube | 买入 | |
|
TPA6211A1DGNRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HVSSOP EP T/R | 买入 | |
|
TPA6211A1DRBRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP T/R | 买入 | |
|
TPA6211A1DGNG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HVSSOP EP Tube | 买入 | |
|
TPA6211A1DGN | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HVSSOP EP Tube | 买入 | |
|
TPA6211A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP T/R | 买入 |