TPS22902BEVM is an evaluation module for the family of low-input voltage, ultra-low rON load switches
使用 Texas Instruments 的 TPS22902BYFPR 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- GPS
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Wireless
说明
- TPS22902BEVM is an evaluation module for the family of low-input voltage, ultra-low rON load switches. This EVM operates over a 1V to 3.6V range and provides a continuous output current of up to 110mA. Additional open resistor and capacitor footprints allow for the use of customer-selected input and output load values. The TPS22901EVM accepts a YFP-4 packaged load switch for any of three (3) possible devices: TPS22901, TPS22902, or TPS22902B. These switches have a low threshold enable input, internally controlled slew rate, and ultra-low quiescent/shut-down current. The TPS22902 and TPS22902B also incorporate a 120 quick output discharge resistor internally
主要特色
-
Input Voltage1 to 3.6 V
-
Output Voltage1 to 3.6 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS22902BYFPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 0.5A 174mOhm 4-Pin DSBGA T/R | 买入 |