TPS22968EVM-007, Evaluation module that featuring TPS2296, contains a dual channel, ultra low ON resistance, 4-A load switch with controlled turn and adjustable rise time
使用 Texas Instruments 的 TPS22968DPU 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Industrial
- Laptop
- Netbook
- Notebook
- Set-Top Box
- Tablet
- Telecom Infrastructure
说明
- TPS22968EVM-007, Evaluation module that featuring TPS2296, contains a dual channel, ultra low ON resistance, 4-A load switch with controlled turn and adjustable rise time. The TPS22968 device is a dual switch ultra low Ron device with an operating voltage range of 0.8V to 5.5V, Each switch is capable of handling continuous currents of 4A. The Dual Load Switch device can be configured in either a dual switch configuration or a parallel switch configuration using the TPS22968EVM-007
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 5.5|0.8 to 5.5 V
-
Output Current4|4 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS22968DPUT | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 25mOhm 14-Pin WSON EP T/R | 买入 | |
|
TPS22968DPUR | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 25mOhm 14-Pin WSON EP T/R | 买入 |